Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8340
- Mfr. Part No.:
- SIEF-M30NB-PS-S-L-WA
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8340
- Mfr. Part No.:
- SIEF-M30NB-PS-S-L-WA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed for industrial automation applications, providing accurate and reliable sensing capabilities. With a compact design and sturdy construction, it is suitable for a wide range of environments.
Conforms to standard EN 60947-5-2 for reliable performance
Rated operating distance of 20 mm with high repetition accuracy of 0.4 mm
Switching output PNP and N/O contact for versatile applications
Resistant to magnetic fields and welding spatter for enhanced durability
IP67 degree of protection for reliable operation in challenging conditions
Reverse polarity protection for all electrical connections for added safety
Rated operating distance of 20 mm with high repetition accuracy of 0.4 mm
Switching output PNP and N/O contact for versatile applications
Resistant to magnetic fields and welding spatter for enhanced durability
IP67 degree of protection for reliable operation in challenging conditions
Reverse polarity protection for all electrical connections for added safety
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
