Festo Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8407
- Mfr. Part No.:
- SIEH-M12B-NS-K-L-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€137.17
(exc. VAT)
€168.72
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.17 |
*price indicative
- RS Stock No.:
- 288-8407
- Mfr. Part No.:
- SIEH-M12B-NS-K-L-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEH | ||
- COO (Country of Origin):
- HU
The Festo Proximity sensor is a versatile and reliable sensor designed for industrial automation applications. With a maximum switching frequency of 1000Hz and a maximum operating temperature range from -25°C to 70°C, this sensor is ideal for various environments and uses.
Integrated inductive sensor technology for accurate detection range of 6mm
Nickel-plated brass housing material for durability and longevity
IP67 rated for protection against dust and water ingress
EN 60947-5-2 standards met for quality assurance
NPN output type for seamless integration with other systems
Reverse polarity protection for all electrical connections
Compact cylindrical body style with flush mounting type for easy installation
Nickel-plated brass housing material for durability and longevity
IP67 rated for protection against dust and water ingress
EN 60947-5-2 standards met for quality assurance
NPN output type for seamless integration with other systems
Reverse polarity protection for all electrical connections
Compact cylindrical body style with flush mounting type for easy installation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8.1 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
