Pepperl + Fuchs Barrel-Style Proximity Sensor, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 350-5643
- Mfr. Part No.:
- NBB2-6,5M25-E2-V3
- Manufacturer:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€93.81
(exc. VAT)
€115.39
(inc. VAT)
- RS Stock No.:
- 350-5643
- Mfr. Part No.:
- NBB2-6,5M25-E2-V3
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Body Style | Barrel | |
| Output Type | PNP-NO | |
| Detection Range | 2 mm | |
| Terminal Type | 3-Pin M8 Connector | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Width | 6.5mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 3kHz | |
| Housing Material | Nickel Plated Brass | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Body Style Barrel | ||
Output Type PNP-NO | ||
Detection Range 2 mm | ||
Terminal Type 3-Pin M8 Connector | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Width 6.5mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 3kHz | ||
Housing Material Nickel Plated Brass | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Barrel-Style Proximity Sensor 8 mm Detection 10 → 30 V dc, IP67
- Pepperl + Fuchs Barrel-Style Proximity Sensor 5 mm Detection 10 → 30 V dc, IP67
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Barrel-Style Proximity Sensor 90 → 2000 mm Detection 10 →
- Pepperl + Fuchs Barrel-Style Proximity Sensor 8 mm Detection 10 → 30 V dc, IP69K
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 10 mm Detection 10 → 30 V dc,
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 10 mm Detection 10 → 30 V dc,
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 5 mm Detection 10 → 30 V dc, IP67

