BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€90.58

(exc. VAT)

€111.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.58

*price indicative

RS Stock No.:
410-4825
Mfr. Part No.:
BES 516-324-S49-C
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

54.5mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Switching Frequency

3 kHz

COO (Country of Origin):
HU

M8 to M30 Standard Design Inductive Proximity Sensors


Flush-mounting
3-wire, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity protection

Related links