Turck Capacitive Block Proximity Sensor, M8, 10 mm Detection, PNP NO, 10 → 65 V dc
- RS Stock No.:
- 443-8106
- Mfr. Part No.:
- BC10-Q14-AP4X2-V1131
- Manufacturer:
- Turck
Subtotal (1 unit)*
€165.22
(exc. VAT)
€203.22
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.22 |
*price indicative
- RS Stock No.:
- 443-8106
- Mfr. Part No.:
- BC10-Q14-AP4X2-V1131
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Capacitive | |
| Body Style | Block | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 65 V dc | |
| IP Rating | IP67 | |
| Length | 55.5mm | |
| Width | 30mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 100 Hz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 14mm | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Capacitive | ||
Body Style Block | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 65 V dc | ||
IP Rating IP67 | ||
Length 55.5mm | ||
Width 30mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 100 Hz | ||
Short Circuit Overload Protection Yes | ||
Depth 14mm | ||
Shielding Unshielded | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rectangular 'Flat Pack'
Shorter mounting depth than barrel style sensors
Humidity compensation prevents false switching in wet environments
Embeddable
Potentiometer adjustment on 10 and 20mm range models
Power and output status LEDs
Full electrical protection
2m cable
Temperature range -25 to +70°C
Rated to IP67
Humidity compensation prevents false switching in wet environments
Embeddable
Potentiometer adjustment on 10 and 20mm range models
Power and output status LEDs
Full electrical protection
2m cable
Temperature range -25 to +70°C
Rated to IP67
Related links
- Turck Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Capacitive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 8 mm Detection 10 → 30 V dc
