Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 12 → 24 V dc

Image representative of range

Subtotal (1 unit)*

€103.38

(exc. VAT)

€127.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.38

*price indicative

RS Stock No.:
444-3209
Mfr. Part No.:
XS612B2PAL01M12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

54.6mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Series

OsiSense XS

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

RoHS Status: Exempt

Flush/Non-Flush Mountable - Metal Case


Nickel plated brass housing to IP67
LED Status Display
Flush/non-flush mountable
Self teach for optimised set-up and performance
Automatically adapts to surrounding metal environment
Precise frontal and lateral object detection
Built in background suppression
Operating temperature range -25 → +70° C
150mm pigtail lead
Dimensions:- M12; length 54mm, M18 and M30; length 67mm
Reverse polarity and short circuit protection

Related links