Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€136.25

(exc. VAT)

€167.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.25

*price indicative

RS Stock No.:
470-4330
Mfr. Part No.:
IFL 15-30L-10TP
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

100mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

30mm

Short Circuit Overload Protection

Yes

Series

IFL-M30

Standards Met

CCC Certificate

Switching Frequency

100 Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

Schmersal Inductive Proximity Sensor, 10 to 30V DC, 200mA Switching Current - IFL 15-30L-10TP


This inductive proximity sensor from Schmersal uses an electromagnetic field to detect nearby objects. It's able to sense all ferrous metals, including aluminium, iron and copper, without physical contact, reducing the risk of mechanical wear. The robust brass enclosure offers resistance to corrosion and wear, making it a long-lasting choice. This device is protected against short circuits and reverse polarity for user safety during installation and operation.

Features & Benefits


• Ample cable length of 2m for a flexible connection
• IP67 (ingress protection) rating means it's dust-tight and can withstand submersion in 1m of water for 30 seconds
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions
• Meets IEC/EN 60947-5-2 safety standards for low-voltage switchgear

Applications


• Robotics
• Medical industry
• Automated assembly lines
• Food processing

Why should I use a proximity sensor?


Proximity sensors provide position feedback to control systems in automated machine processes. A magnetic proximity sensor like this one is often used with pneumatic cylinders to detect the position of a piston in applications where position feedback is crucial.

Related links