Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 15 → 250 V ac
- RS Stock No.:
- 470-6156
- Mfr. Part No.:
- IFL 15-30-10/01
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€166.31
(exc. VAT)
€204.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.31 |
*price indicative
- RS Stock No.:
- 470-6156
- Mfr. Part No.:
- IFL 15-30-10/01
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 15 → 250 V ac | |
| Length | 118mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Depth | 46mm | |
| Series | IFL | |
| Switching Frequency | 10 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 500 mA | |
| Maximum Switching Frequency | 10Hz | |
| Maximum AC Voltage | 250V | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 15 → 250 V ac | ||
Length 118mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Minimum Operating Temperature -25°C | ||
Depth 46mm | ||
Series IFL | ||
Switching Frequency 10 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 500 mA | ||
Maximum Switching Frequency 10Hz | ||
Maximum AC Voltage 250V | ||
Shielding Unshielded | ||
RoHS Status: Exempt
Inductive proximity switch, 15 → 250 Vac, push-on terminal
Switching distance 10 mm embedded
Switching distance 15 mm non-embedded
NO or NC operation
Overall height non-embedded 16 mm
Swivel connection
Switching distance 15 mm non-embedded
NO or NC operation
Overall height non-embedded 16 mm
Swivel connection
Schmersal Proximity Sensor, 15 to 250V AC Operating Voltage, 15mm Detection Range - IFL 15-30-10/01
Detect targets in your industrial equipment with this reliable proximity sensor from Schmersal. It has a detection range of 15mm for short-distance sensing. Installing the sensor is easy thanks to its screw terminals and threaded body. The housing is made of nickel-plated brass, so it has excellent resistance to corrosion for long-lasting performance.
Features & Benefits
• Wide operating temperature range of -25°C to +70°C for use in harsh environments
• Operating voltage range of 15 to 250V AC for use in low-power applications
• IP67 rating means it's dustproof and can withstand submersion in 1m of water for up to 30 minutes
• Light weight of 140g to place minimal strain on your equipment
• Operating voltage range of 15 to 250V AC for use in low-power applications
• IP67 rating means it's dustproof and can withstand submersion in 1m of water for up to 30 minutes
• Light weight of 140g to place minimal strain on your equipment
Applications
• Production lines
• Robotics
• Robotics
What kind of objects can I detect with an inductive proximity sensor?
An inductive proximity sensor like this one is ideal for detecting ferrous metals like aluminium, lead, copper and silver, making it a versatile choice.
How do I monitor the status of this sensor?
This sensor includes a yellow LED that displays the operating status for convenient monitoring.
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
