Baumer Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 498-1593
- Mfr. Part No.:
- IFRM 04P15A3/S35L
- Manufacturer:
- Baumer
Image representative of range
Subtotal (1 unit)*
€104.89
(exc. VAT)
€129.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.89 |
*price indicative
- RS Stock No.:
- 498-1593
- Mfr. Part No.:
- IFRM 04P15A3/S35L
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 36mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 4mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 5 kHz | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 36mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 4mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 5 kHz | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Miniature detectors Ø 4 mm
Inductive detectors with a diameter of 4 mm for flush mounting.
PNP output with closure (N/O) by cable or M8 3-point connector (available from the catalogue).
LED operation indication.
Protected against reverse polarity and short circuits
PNP output with closure (N/O) by cable or M8 3-point connector (available from the catalogue).
LED operation indication.
Protected against reverse polarity and short circuits
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V dc
