Pepperl + Fuchs Inductive Block Proximity Sensor, 35 mm Detection, PNP NO+NC, 15 → 34 V dc
- RS Stock No.:
- 506-2873
- Mfr. Part No.:
- 3RG4148-3CD00-PF
- Manufacturer:
- Pepperl + Fuchs
Image representative of range
Discontinued
- RS Stock No.:
- 506-2873
- Mfr. Part No.:
- 3RG4148-3CD00-PF
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 35 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 34 V dc | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 34V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 30Hz | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 30 Hz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 35 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 15 → 34 V dc | ||
Length 69mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 34V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 30Hz | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 30 Hz | ||
Short Circuit Overload Protection Yes | ||
Depth 40mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CZ
Inductive proximity switch, size 40x40mm, increased operating distance
Inductive proximity switch, SN 20/30mm
Increased operating distance
Cubic design
Flush mounting
Active area adjustable from 5 sides
LED display indicating output state and power supply
Increased operating distance
Cubic design
Flush mounting
Active area adjustable from 5 sides
LED display indicating output state and power supply
Special features
Spurious switch-on pulse suppression
Short-circuit proof/Overload-proof
Reverse polarity protection
Wire-break protection
Induction protection
Short-circuit proof/Overload-proof
Reverse polarity protection
Wire-break protection
Induction protection
Approvals
CE
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 35 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 265 V ac, 20
