Baumer Barrel-Style Proximity Sensor, M8 x 1, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 508-7709
- Mfr. Part No.:
- IFRM08P13G1S35L
- Manufacturer:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€107.58
(exc. VAT)
€132.32
(inc. VAT)
- RS Stock No.:
- 508-7709
- Mfr. Part No.:
- IFRM08P13G1S35L
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 x 1 | |
| Body Style | Barrel | |
| Output Type | PNP | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 46mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 100 mA | |
| Housing Material | Stainless Steel | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 x 1 | ||
Body Style Barrel | ||
Output Type PNP | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Length 46mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 100 mA | ||
Housing Material Stainless Steel | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
M8 Miniature Detector GammaProx Series
M8 inductive sensor, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M8 screwed connector, axial output.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M8 screwed connector, axial output.

