Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 36 V
- RS Stock No.:
- 609-7325
- Distrelec Article No.:
- 303-04-239
- Mfr. Part No.:
- XS4P30KP340
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€98.54
(exc. VAT)
€121.20
(inc. VAT)
Limited stock
- 39 left, ready to ship from another location
- Plus 44 left, shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.54 |
*price indicative
- RS Stock No.:
- 609-7325
- Distrelec Article No.:
- 303-04-239
- Mfr. Part No.:
- XS4P30KP340
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Housing Material | PPS | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Series | XS | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material PPS | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Series XS | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS4P30KP340 General Purpose Inductive Proximity Sensor (XS).
- XS4 Inductive Proximity Sensor (part of the OsiSense XS range).
- General purpose applications.
- Cylindrical (barrel) M30.
- Fixed body, 60 mm.
- Plastic PPS body, Front detection PPS.
- Non-Flush mount.
- Discrete signal, 4-wire.
- 15 mm (nominal sensing range).
- Output 1 NC or 1 NO, programmable.
- 2 m Cable connection.
- [Us] rated supply voltage 12 to 24 V dc (reverse polarity protection.
- 1 LED yellow (output).
- Threaded length 51 mm, Length 60 mm, Height 30 mm, Weight 0.205 kg.
- IP68 double insulation conforming to IEC 60529.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- UL, CSA.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 48 V dc
