Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 265 V ac, 20
- RS Stock No.:
- 610-4956
- Mfr. Part No.:
- 3RG4012-0KB00
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€160.89
(exc. VAT)
€197.89
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.89 |
*price indicative
- RS Stock No.:
- 610-4956
- Mfr. Part No.:
- 3RG4012-0KB00
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 265 V ac, 20 → 320 V dc | |
| IP Rating | IP67 | |
| Length | 56mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 320V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum AC Voltage | 265V | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1.2kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 265 V ac, 20 → 320 V dc | ||
IP Rating IP67 | ||
Length 56mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 320V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum AC Voltage 265V | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1.2kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- CZ
BERO 3RG4 — Inductive proximity switch
Cylindrical design
LED status display
Short circuit and reverse polarity protection
LED status display
Short circuit and reverse polarity protection
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 253 V ac
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
