Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NC, 12 → 48 V dc

Subtotal (1 unit)*

€74.05

(exc. VAT)

€91.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.05

*price indicative

RS Stock No.:
695-6754
Distrelec Article No.:
303-04-268
Mfr. Part No.:
XS608B1PBL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Series

XS

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

Shielding

Shielded

Switching Frequency

2.5 kHz

Maximum Operating Temperature

+70°C

Telemecanique Inductive Proximity Sensors OsiSense XS.


Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS608B1PBL2 General Purpose Inductive Proximity Sensor (XS).


  • XS6 Sensor.

  • General Purpose application.

  • Cylindrical design (barrel) M8.

  • Size 51 mm.

  • Fixed body, Flush mountable.

  • Stainless steel 303, PPS Front.

  • Discrete signal, 3-wire.

  • Nominal sensing distance 2.5 mm.

  • Output 1 NC, DC circuit, PNP.

  • 2 m Cable connection.

  • [Us] rated supply voltage 12 to 48 V dc, reverse polarity protection.

  • M8 x 1 thread.

  • 1 LED, yellow output.

  • Threaded length 42 mm, Length 51 m, Weight 0.035 kg.

  • IP67 to IEC 60529

  • CE marked.

Certificates.


  • UL, CSA.

Related links