Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 100 → 2000 mm Detection, Analogue
- RS Stock No.:
- 742-0928
- Mfr. Part No.:
- XX930A2A2M12
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-0928
- Mfr. Part No.:
- XX930A2A2M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Thread Size | M30 x 1.5 | |
| Output Type | Analogue | |
| Detection Range | 100 → 2000 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP65 | |
| Switching Frequency | 200 kHz | |
| Switching Current | 20 mA | |
| Housing Material | Plastic | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Thread Size M30 x 1.5 | ||
Output Type Analogue | ||
Detection Range 100 → 2000 mm | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP65 | ||
Switching Frequency 200 kHz | ||
Switching Current 20 mA | ||
Housing Material Plastic | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- US
Cylindrical Ultrasonic 4-20mA - 1m Sn
Analogue 4-20mA output
M30 cylindrical body
Operating distance: adjustable using teach mode
Electrical connection: connector
LED indication
M30 cylindrical body
Operating distance: adjustable using teach mode
Electrical connection: connector
LED indication
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
