Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 50 → 1000 mm Detection, 12 → 24 V
- RS Stock No.:
- 753-0539
- Mfr. Part No.:
- XX230A11PA00M12
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€347.84
(exc. VAT)
€427.84
(inc. VAT)
- RS Stock No.:
- 753-0539
- Mfr. Part No.:
- XX230A11PA00M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 50 → 1000 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 95mm | |
| IP Rating | IP67 | |
| Housing Material | Ultem | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +50°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 50 → 1000 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 24 V dc | ||
Length 95mm | ||
IP Rating IP67 | ||
Housing Material Ultem | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +50°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- US
Cylindrical Ultrasonic PNP Sensors with 2 Levels
Precise object detection of any material
LED indication
Sensing distance adjustable with remote teach button
2 emptying or 2 filling level versions available
Reverse polarity protection, overload and short circuit protection
Operating temperature -20 to 65 °C
LED indication
Sensing distance adjustable with remote teach button
2 emptying or 2 filling level versions available
Reverse polarity protection, overload and short circuit protection
Operating temperature -20 to 65 °C
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 12 → 24 V dc

