Telemecanique Sensors Inductive Block-Style Proximity Sensor, 5 mm Detection, PNP Output, 10 → 36 V dc, IP68
- RS Stock No.:
- 753-7023
- Mfr. Part No.:
- XS7F1A1PAL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 753-7023
- Mfr. Part No.:
- XS7F1A1PAL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Flat Form Flush/Non-Flush , Plastic Case
Limit switch style
5 position turret head
LED status display
Operating temperature range -25 to +70 °C
5 position turret head
LED status display
Operating temperature range -25 to +70 °C
Approvals
UL, CSA, CE
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | PNP |
Detection Range | 5 mm |
Terminal Type | Cable |
IP Rating | IP68 |
Supply Voltage | 10 → 36 V dc |
Length | 32mm |
Width | 15mm |
Depth | 8mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush |
Switching Current | 100 mA |
Housing Material | PBT |
Maximum Switching Frequency | 2kHz |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 753-7023
- Mfr. Part No.:
- XS7F1A1PAL2
- Manufacturer:
- Telemecanique Sensors