Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 764-0614
- Mfr. Part No.:
- XXV18B1PBM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€226.64
(exc. VAT)
€278.77
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.64 |
*price indicative
- RS Stock No.:
- 764-0614
- Mfr. Part No.:
- XXV18B1PBM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 50 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 75mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Switching Frequency | 80Hz | |
| Maximum Operating Temperature | +60°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 80 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 50 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 75mm | ||
Housing Material Brass | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Switching Frequency 80Hz | ||
Maximum Operating Temperature +60°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 80 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Cylindrical Ultrasonic Sensors
The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.
24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 12 → 24 V
