Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 800 mm Detection, PNP NO, 20 → 30 V dc
- RS Stock No.:
- 773-7342
- Mfr. Part No.:
- UBE800-F77-SE2-V31
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€281.90
(exc. VAT)
€346.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €281.90 |
*price indicative
- RS Stock No.:
- 773-7342
- Mfr. Part No.:
- UBE800-F77-SE2-V31
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 800 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 20 → 30 V dc | |
| Length | 12mm | |
| IP Rating | IP67 | |
| Width | 40mm | |
| Housing Material | Polycarbonate | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 23mm | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 100Hz | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Detection Range 800 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 20 → 30 V dc | ||
Length 12mm | ||
IP Rating IP67 | ||
Width 40mm | ||
Housing Material Polycarbonate | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Depth 23mm | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 100Hz | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs ultrasonic proximity sensor is through-beam ultrasonic barrier. It has PNP output type with 4-Pin M8 Connector.
Miniature design
Highly visible LEDs for Power ON and switching state
High switching frequency
Program input
Highly visible LEDs for Power ON and switching state
High switching frequency
Program input
Related links
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 20 → 250 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 10 → 100 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 10 → 100 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 30 → 400 mm Detection 0-10 V/4-20 mA, 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 10 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 0-10 V/4-20 mA, 18 →
