Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 783-9975
- Distrelec Article No.:
- 304-09-760
- Mfr. Part No.:
- NBB15-U1-E2
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
- Plus 15 unit(s) shipping from 12 January 2026
- Plus 8 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 783-9975
- Distrelec Article No.:
- 304-09-760
- Mfr. Part No.:
- NBB15-U1-E2
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 200Hz | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 200 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 200Hz | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 200 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- VN
Varikont High Current and Magnetic Interference Immune Switches
DIN limit switch style housing
Sensor head multi-positional relative to base
Connections via terminal compartment
4 LEDs indicator for 360° visibility
15 mm embeddable
Sensor head multi-positional relative to base
Connections via terminal compartment
4 LEDs indicator for 360° visibility
15 mm embeddable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
