SICK Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 786-5772
- Mfr. Part No.:
- IQ08-02BPSKW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€76.10
(exc. VAT)
€93.60
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.10 |
*price indicative
- RS Stock No.:
- 786-5772
- Mfr. Part No.:
- IQ08-02BPSKW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP68 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Width | 8.1mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | IQ08 | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Depth | 8mm | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP68 | ||
Length 40mm | ||
Mounting Type Flush | ||
Width 8.1mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series IQ08 | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Depth 8mm | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- MY
IQ08, IQ10 & IQ12 Inductive Sensors
The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.
Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2 mm Detection 10 → 30 V dc
