SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 786-5784
- Distrelec Article No.:
- 302-65-669
- Mfr. Part No.:
- IQ10-03BPSKW2S
- Manufacturer:
- SICK
Image representative of range
Subtotal (1 unit)*
€54.55
(exc. VAT)
€67.10
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.55 |
*price indicative
- RS Stock No.:
- 786-5784
- Distrelec Article No.:
- 302-65-669
- Mfr. Part No.:
- IQ10-03BPSKW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Width | 16mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 10.3mm | |
| Series | IQ10 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 28mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Width 16mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Depth 10.3mm | ||
Series IQ10 | ||
- COO (Country of Origin):
- MY
IQ08, IQ10 & IQ12 Inductive Sensors
The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.
Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
Related links
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
