Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 5 → 36 V dc
- RS Stock No.:
- 800-7576
- Mfr. Part No.:
- NBN4-12GM50-E0
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€60.30
(exc. VAT)
€74.17
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €60.30 |
*price indicative
- RS Stock No.:
- 800-7576
- Mfr. Part No.:
- NBN4-12GM50-E0
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, White Bronze Coated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Depth | 12mm | |
| Maximum Switching Frequency | 2.65kHz | |
| Switching Frequency | 2.65 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 36 V dc | ||
Length 50mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, White Bronze Coated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Depth 12mm | ||
Maximum Switching Frequency 2.65kHz | ||
Switching Frequency 2.65 kHz | ||
Reverse Polarity Protection Yes | ||
Non Compliant
- COO (Country of Origin):
- VN
Three Wire DC, Non-Flush Mountable Inductive Proximity Sensors
This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing face to ensure a level of robustness whilst offering a lower cost alternative to a stainless steel sensor. As this range of inductive proximity sensors are unshielded they offer greater sensing distance than a regular shielded type sensor. Due to the sensors being unshielded this also means that they must be mounted in a non-flush manner.
12 mm diameter, 50 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 4 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
