Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 804-9435
- Mfr. Part No.:
- E2A-S08KS02-M1-C1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€69.39
(exc. VAT)
€85.35
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.39 |
*price indicative
- RS Stock No.:
- 804-9435
- Mfr. Part No.:
- E2A-S08KS02-M1-C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67/IP69K | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | IEC 60529 | |
| Series | E2A | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67/IP69K | ||
Length 43mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Standards Met IEC 60529 | ||
Series E2A | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Frequency 1.5 kHz | ||
Omron E2A Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67/IP69K - E2A-S08KS02-M1-C1
This proximity sensor is tailored for accurate detection in industrial settings. Utilising inductive technology, it is capable of detecting metallic objects with a minimum detection range of 2mm. The sensor's sturdy design promotes effective operation in demanding environments, making it an essential element for automation processes and machinery control.
Features & Benefits
• Flush mount design facilitates seamless integration into machinery
• Operates at high switching frequencies for efficient functioning
• Operates at high switching frequencies for efficient functioning
Applications
• Utilised in automation systems for object detection
• Applicable in packaging machines for quality control
• Used in robotics for obstacle detection
• Suitable for machinery requiring non-contact sensing
• Applicable in packaging machines for quality control
• Used in robotics for obstacle detection
• Suitable for machinery requiring non-contact sensing
What type of output does this sensor provide?
It features an NPN output, a common choice for many control systems, allowing for straightforward integration.
Is this product suitable for outdoor use?
Yes, owing to its robust stainless steel housing and high IP rating, it is capable of withstanding outdoor environments effectively.
What is the recommended installation method for optimal performance?
A flush mount installation is recommended to ensure accurate detection and integration with machinery components.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
