Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-5045
- Distrelec Article No.:
- 304-23-073
- Mfr. Part No.:
- E2B-S08LN04-MC-C2
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-5045
- Distrelec Article No.:
- 304-23-073
- Mfr. Part No.:
- E2B-S08LN04-MC-C2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 49mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Depth | 6.6mm | |
| Series | E2B | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 49mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Depth 6.6mm | ||
Series E2B | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
E2B Stainless Steel Long Body
The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
