Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-2598
- Mfr. Part No.:
- E2B-M12KS04-WP-C2 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
- Plus 12 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 805-2598
- Mfr. Part No.:
- E2B-M12KS04-WP-C2 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Width | 17mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 10.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1kHz | |
| Series | E2B | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Width 17mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Diameter 10.5 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1kHz | ||
Series E2B | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Omron Series E2B Proximity Sensor, 4mm Detection Range, 5m Cable Length - E2B-M12KS04-WP-C2 5M
This proximity sensor is an inductive solution designed for reliable detection in various industrial applications. Featuring a threaded barrel design, this sensor operates efficiently with a detection range of 4mm. With a compact size of 30mm in length and 17mm in width, it is engineered to fit in confined spaces while maintaining robust performance levels. Built to withstand harsh environments, it has an IP67 rating and operates within a temperature range of -25°C to +70°C.
Features & Benefits
• Inductive technology provides precise object detection without contact
• NPN output type ensures compatibility with digital control systems
• Brass housing enhances durability and corrosion resistance
• Flush mount design allows for discreet integration into machinery
• NPN output type ensures compatibility with digital control systems
• Brass housing enhances durability and corrosion resistance
• Flush mount design allows for discreet integration into machinery
Applications
• Used in automation systems for material handling
• Used for detecting parts on conveyor belts
• Utilised in packaging machinery to ensure accurate positioning
• Suitable for automotive assembly line
• Ideal for robotics requiring precise object detection
• Used for detecting parts on conveyor belts
• Utilised in packaging machinery to ensure accurate positioning
• Suitable for automotive assembly line
• Ideal for robotics requiring precise object detection
How does the sensor perform in varying temperatures?
The sensor operates within a wide temperature range of -25°C to +70°C, ensuring functionality in both low and high-temperature environments without compromising performance.
What type of environments can this sensor be installed in?
Its IP67 rating means that it is well-suited for humid or dusty environments, making it reliable in industrial settings where water exposure or debris is a concern.
Can this sensor be used with different cable lengths?
While the standard option is a 5m cable, other lengths may be available for specific installation needs, catering to various application requirements.
What load can this sensor handle in terms of current?
The sensor supports a maximum switching current of 200mA, making it effective for controlling various industrial loads within specifications.
Is there any protection against electrical issues?
Yes, it features reverse polarity protection and short circuit overload protection to safeguard the sensor from electrical faults.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
