Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 215-7115
- Mfr. Part No.:
- E2B-M12KS04-M1-C2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 215-7115
- Mfr. Part No.:
- E2B-M12KS04-M1-C2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 51mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | E2B | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 51mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series E2B | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
The Omron E2B series cylindrical proximity sensor is a perfect fit for standard environments. It is an inductive proximity sensor with nickel-brass housing. It is shielded, short body sensor with M12 plug-in connector.
It has high reliability
It is DC 3-wire model
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator
It is DC 3-wire model
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
