Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-5036
- Mfr. Part No.:
- E2B-S08KS02-WP-C2 5M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 805-5036
- Mfr. Part No.:
- E2B-S08KS02-WP-C2 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1.5 kHz | |
| Series | E2B | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1.5 kHz | ||
Series E2B | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.5kHz | ||
E2B Stainless Steel Standard Length
The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
