Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 808-6257
- Mfr. Part No.:
- E2E-X8MD1-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€149.32
(exc. VAT)
€183.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.32 |
*price indicative
- RS Stock No.:
- 808-6257
- Mfr. Part No.:
- E2E-X8MD1-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 48mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 800 Hz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Series | E2E | |
| Maximum Switching Frequency | 800Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 48mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 800 Hz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Series E2E | ||
Maximum Switching Frequency 800Hz | ||
E2EX Shielded DC 2-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
Features and benefits
PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output
LED indication
2 wire DC
Shielded
No self-diagnosis output
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
