Omron Rectangular-Style Proximity Sensor, 5 mm Detection, NPN-NC Output, 12 → 24 V dc, IP67

Subtotal (1 unit)*

€99.38

(exc. VAT)

€122.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.38

*price indicative

RS Stock No.:
808-6500
Mfr. Part No.:
TL-W5E2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Body Style

Rectangular

Output Type

NPN-NC

Detection Range

5 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

50mm

Width

24.9mm

Depth

10mm

Maximum DC Voltage

30V

Switching Current

200 mA

Housing Material

Die Cast Aluminum

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
JP

TL-W Standard Flat Inductive Sensors


The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits


Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

Related links