Panasonic Ultrasonic Block-Style Proximity Sensor, 0 → 300 mm Detection, NPN Output, 12 → 24 V dc, IP62

Unavailable
RS will no longer stock this product.
RS Stock No.:
808-9127
Mfr. Part No.:
US-N300
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Technology

Ultrasonic

Body Style

Block

Output Type

NPN

Detection Range

0 → 300 mm

Terminal Type

Cable

Supply Voltage

12 → 24 V dc

IP Rating

IP62

Length

28mm

Width

20mm

Switching Frequency

220 kHz

Depth

60mm

Maximum DC Voltage

24V

Switching Current

100 mA

Housing Material

Polycarbonate

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
JP

Thru-Beam


Thru-beam ultrasonic sensor suitable for detecting transparent glass, bottles or film.


Thru-beam