BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 12 → 30 V dc
- RS Stock No.:
- 814-1023
- Mfr. Part No.:
- BES M08EC-PSC15B-S49G
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€90.58
(exc. VAT)
€111.41
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.58 |
*price indicative
- RS Stock No.:
- 814-1023
- Mfr. Part No.:
- BES M08EC-PSC15B-S49G
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 3 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP68 | ||
Length 30mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 3 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CN
BES 3-Wire M8 Inductive Proximity Sensors
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Features and benefits
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 1.5 mm Detection 11 → 30 V dc
