Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection 0-10 V, 15 → 36 V dc
- RS Stock No.:
- 816-3742
- Distrelec Article No.:
- 303-04-363
- Mfr. Part No.:
- XS9C2A2A1M12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€115.62
(exc. VAT)
€142.21
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.62 |
*price indicative
- RS Stock No.:
- 816-3742
- Distrelec Article No.:
- 303-04-363
- Mfr. Part No.:
- XS9C2A2A1M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 25 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 55Hz | |
| Series | OsiSense XS | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 4 mA | |
| Depth | 72.9mm | |
| Switching Frequency | 55 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 25 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 55Hz | ||
Series OsiSense XS | ||
Reverse Polarity Protection Yes | ||
Switching Current 4 mA | ||
Depth 72.9mm | ||
Switching Frequency 55 Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 15 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 14 → 48 V dc
- Turck Inductive Block Proximity Sensor 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
