Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 816-3752
- Mfr. Part No.:
- XS9C4A2A2N12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€129.56
(exc. VAT)
€159.36
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.56 |
*price indicative
- RS Stock No.:
- 816-3752
- Mfr. Part No.:
- XS9C4A2A2N12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 25 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 117mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 4 mA | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Series | OsiSense XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 25 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 24 V dc | ||
Length 117mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 4 mA | ||
Shielding Unshielded | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Series OsiSense XS | ||
- COO (Country of Origin):
- MA
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 36 V dc
- Telemecanique Sensors Inductive Fixed Proximity Sensor 2-Wire 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
