Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 12 → 24 V dc

Subtotal (1 unit)*

€127.87

(exc. VAT)

€157.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.87

*price indicative

RS Stock No.:
818-1564
Mfr. Part No.:
E2E-X2D1-M1G
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Series

E2E

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

1.5 kHz

Depth

15mm

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

E2EX Shielded DC 2-wire Sensors


The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Features and benefits


PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output

Omron E2E Series Proximity Sensor, 2mm Detection Range, M8 Thread size - E2E-X2D1-M1G


This proximity sensor is designed for applications requiring precision and reliability. Featuring inductive sensing technology, this M8 threaded barrel variant provides a compact design with a detection range of 2 mm. With a robust construction in stainless steel, the sensor is suitable for various industrial environments and can withstand conditions ranging from -25 °C to +70 °C.

Features & Benefits


• IP67 rating ensures protection against dust and water
• Operates within a supply voltage of 12 to 24V DC
• 2-wire connection simplifies installation and maintenance
• High switching frequency of 1.5 kHz for dynamic applications
• Short-circuit overload protection enhances durability and safety
• Flush mounting capability provides versatile installation options

Applications


• Utilised in automated machinery for precise positioning
• Employed in conveyor systems for object detection
• Suitable for use in packaging equipment to enhance efficiency
• Ideal for robotics and automated assembly lines
• Used in various electronic devices for non-contact sensing

What environments can it operate in effectively?


It can function effectively in industrial environments with temperatures ranging from -25 °C to +70 °C, making it suitable for a wide array of applications.

How does the sensor’s IP67 rating benefit its usage?


The IP67 rating protects against dust ingress and temporary immersion in water, ensuring reliability in harsh working conditions and minimising downtime caused by environmental factors.

What is the significance of its 2-wire connection type?


The 2-wire connection type simplifies wiring, reducing installation time and overall costs while promoting efficient operation and maintenance.

How does the switching frequency impact its performance?


A high switching frequency of 1.5 kHz enables the sensor to quickly and accurately detect objects, making it ideal for fast-paced automation processes.

What materials are used in its construction and how do they enhance performance?


The sensor is made from stainless steel, providing excellent resistance to corrosion and wear, and ensuring longevity even in challenging industrial settings.

Related links