Turck Inductive Block Proximity Sensor, 2 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3107
- Mfr. Part No.:
- Bi2-Q10S-Y1X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€68.62
(exc. VAT)
€84.40
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.62 |
*price indicative
- RS Stock No.:
- 819-3107
- Mfr. Part No.:
- Bi2-Q10S-Y1X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 8.2 V dc | |
| Length | 27.8mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 10.2mm | |
| Maximum DC Voltage | 8.2V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Series | BI 2 | |
| Depth | 16mm | |
| Switching Current | 1.2 mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 8.2 V dc | ||
Length 27.8mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 10.2mm | ||
Maximum DC Voltage 8.2V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Series BI 2 | ||
Depth 16mm | ||
Switching Current 1.2 mA | ||
- COO (Country of Origin):
- CH
Bi2 Turck Banner Inductive Sensors
Turck Banner rectangular inductive sensor for the precise contactless detection of metal objects.
Active face, lateral
Cable outlet to all sides
Plastic, PP-GF20
DC 2-wire, nom. 8.2 VDC
Output acc. to DIN EN 60947-5-6 (NAMUR)
Cable connection
Cable outlet to all sides
Plastic, PP-GF20
DC 2-wire, nom. 8.2 VDC
Output acc. to DIN EN 60947-5-6 (NAMUR)
Cable connection
Related links
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Block Proximity Sensor 4 mm Detection 8.2 V dc
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
