Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3135
- Mfr. Part No.:
- Bi5-G18-Y1X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€132.96
(exc. VAT)
€163.54
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 January 2026
- Plus 9 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.96 |
*price indicative
- RS Stock No.:
- 819-3135
- Mfr. Part No.:
- Bi5-G18-Y1X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 8.2 V dc | |
| Length | 34mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | CuZn | |
| Maximum DC Voltage | 8.2V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | +70°C | |
| Series | BI 5 | |
| Switching Frequency | 1 kHz | |
| Switching Current | 1.2 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 8.2 V dc | ||
Length 34mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material CuZn | ||
Maximum DC Voltage 8.2V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature +70°C | ||
Series BI 5 | ||
Switching Frequency 1 kHz | ||
Switching Current 1.2 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Threaded Barrel Type, 5.2mm Cable Diameter - Bi5-G18 Series - Bi5-G18-Y1X
For the accurate detection of metal objects in your work environment, choose this proximity sensor from Turck. It transmits an electrical signal when it senses various metals, including copper, brass, iron and aluminium. The small detection range of 5mm makes it ideal for sensing in tight or awkward spaces. As the unit's housing is chrome-plated, this tough component is resistant to corrosion and wear, so you can count on it in harsh industrial environments.
Features & Benefits
• Yellow LED indicator to allow for easy status monitoring
• Broad operating temperature range between -25°C and +70°C for use in harsh conditions
• MTTF of 6,198 years at +40°C for long-lasting performance
• Generous cable length of 2m gives you a flexible connection
• Broad operating temperature range between -25°C and +70°C for use in harsh conditions
• MTTF of 6,198 years at +40°C for long-lasting performance
• Generous cable length of 2m gives you a flexible connection
Applications
• Food processing and manufacturing
• Quality assurance
• Process control
• Level detection
• Quality assurance
• Process control
• Level detection
Can this sensor operate underwater?
This proximity sensor has an IP67 rating, which means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes. This makes it a good choice for applications where you need to temporarily sense objects underwater.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
