Turck Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3138
- Mfr. Part No.:
- Ni5-G12-Y1X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€79.04
(exc. VAT)
€97.22
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.04 |
*price indicative
- RS Stock No.:
- 819-3138
- Mfr. Part No.:
- Ni5-G12-Y1X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 34mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Metal | |
| Maximum DC Voltage | 8.2V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | No | |
| Standards Met | ATEX | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | No | |
| Switching Current | 1.2 mA | |
| Series | NI 5 | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 34mm | ||
Mounting Type Non-Flush | ||
Housing Material Metal | ||
Maximum DC Voltage 8.2V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection No | ||
Standards Met ATEX | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection No | ||
Switching Current 1.2 mA | ||
Series NI 5 | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Chrome Plated Brass Barrel, ≤1.2mA Actuated Current Consumption - NI5 Series - NI5-G12-Y1X
Sidestep potential issues in your automated process with this proximity sensor from Turck. This inductive device uses an electromagnetic field to spot ferrous and non-ferrous metals in a 5mm detection range. Its detective work is contactless, which helps to prevent damage to delicate items in your setup. The component's chrome-plated brass barrel holds up in damp or humid conditions. It's shock-resistant, so gets on with business even when things get shaky. Installation is a doddle – just screw the module into a compatible bracket and plug in the connector.
Features & Benefits
• IP67 rating indicates it's dust-tight and waterproof for up to 30 minutes in 1m of water
• Only 34mm long to save space in small setups
• M12 thread is widely compatible with standard brackets
• Only 34mm long to save space in small setups
• M12 thread is widely compatible with standard brackets
Applications
• Research and development facilities
• Aviation industry
• Medical imaging systems
• Automated industrial processes
• Aviation industry
• Medical imaging systems
• Automated industrial processes
Can I install this proximity sensor close to other electronic components?
Yes, it's a shielded device, so it shrugs off the electromagnetic and radio-frequency emissions of other equipment to ensure accurate performance.
What's the supply voltage rating of this proximity sensor?
It runs on an 8.2V DC supply, so it works a treat with your low-voltage operations.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
