Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 830-8135
- Mfr. Part No.:
- Bi8-M18-AP6X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€136.60
(exc. VAT)
€168.02
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 22 December 2025
- Plus 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.60 |
*price indicative
- RS Stock No.:
- 830-8135
- Mfr. Part No.:
- Bi8-M18-AP6X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Series | BI 8 | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Series BI 8 | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Turck Proximity Sensor, Flush Mounting, 2% Repeat Accuracy - BI 8 Series - Bi8-M18-AP6X
Keep track of objects in a set area using this proximity sensor from Turck. When something enters its sensing range, this unit sends a signal to notify the control system. You can use it to detect items made from ferrous metals like aluminium, copper, brass and iron, so it's a versatile piece of kit. An LED indicator flashes on and off to let you know when it's active, so monitoring is a breeze. To seal the deal, a plastic and EPTR end cap keeps this device protected against contaminants for improved performance.
• MTTF of 2,283 years for long-lasting performance
• Repeat accuracy of ≤2% for reliable detection
• Integrated short circuit and reverse polarity protection to help prevent electrical hazards
• Wide operating temperature range between -25°C and +70°C for use in harsh environments
• Tough chrome-plated metal housing is resistant to impact and corrosion
• Repeat accuracy of ≤2% for reliable detection
• Integrated short circuit and reverse polarity protection to help prevent electrical hazards
• Wide operating temperature range between -25°C and +70°C for use in harsh environments
• Tough chrome-plated metal housing is resistant to impact and corrosion
Applications
• Food and beverage production
• Assembly plants
• Packaging facilities
• Assembly plants
• Packaging facilities
How do I mount this sensor?
You can mount this sensor by installing it on a panel. Its barrel body is designed to stay flush to the panel, minimising the risk of knocks and bumps for increased sensing accuracy.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
