Turck Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 830-8585
- Mfr. Part No.:
- Bi2-EG08-AP6X-V1131
- Brand:
- Turck
Subtotal (1 unit)*
€114.94
(exc. VAT)
€141.38
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
- Plus 5 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.94 |
*price indicative
- RS Stock No.:
- 830-8585
- Mfr. Part No.:
- Bi2-EG08-AP6X-V1131
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 49mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 150 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 3kHz | |
| Series | BI 2 | |
| Switching Frequency | 3 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 49mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 150 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 3kHz | ||
Series BI 2 | ||
Switching Frequency 3 kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- SZ
Turck Proximity Sensor, Barrel Body Style, IP67 - Bi2-EG08-AP6X-V1131
This Turck inductive proximity sensor in stainless steel with PNP output is a cutting edge sensor designed for precision in automation, electronics, electrical, and mechanical industries. This sensor offers reliable detection capabilities for a wide range of applications, ensuring optimal performance and efficiency in industrial settings.
Features & Benefits
• Incorporates advanced inductive sensor technology for accurate detection of objects
• Constructed with durable stainless steel housing for robustness and longevity
• Features a short barrel design for easy installation in confined spaces
• Provides a PNP output type for seamless integration with various systems
• Offers IP67 protection, making it suitable for challenging environments
• Supports high temperature operation, ranging from 25°C to +70°C
• Equipped with reverse polarity protection for added safety and security
• Includes a flush mounting type for streamlined installation processes
• Constructed with durable stainless steel housing for robustness and longevity
• Features a short barrel design for easy installation in confined spaces
• Provides a PNP output type for seamless integration with various systems
• Offers IP67 protection, making it suitable for challenging environments
• Supports high temperature operation, ranging from 25°C to +70°C
• Equipped with reverse polarity protection for added safety and security
• Includes a flush mounting type for streamlined installation processes
Applications
• Ideal for use in Industrial automation systems for precise object detection
• Suitable for applications requiring high-temperature resistance and durability
• Perfect for integration in electronics and electrical machinery for efficient operation
• Suitable for applications requiring high-temperature resistance and durability
• Perfect for integration in electronics and electrical machinery for efficient operation
Can this proximity sensor perform effectively in high-temperature environments?
Yes, the Turck inductive proximity sensor is designed to operate efficiently in temperatures ranging from -25°C to +70°C.
Will this sensor provide accurate object detection in confined spaces?
Yes, the short barrel design of the sensor makes it perfect for installation in compact areas with precise detection capabilities.
Is the PNP output type of this sensor easy to integrate into existing systems?
Yes, the PNP output ensures seamless integration with a wide range of systems for enhanced functionality.
Can this sensor withstand harsh industrial environments?
Yes, the stainless steel construction and IP67 protection of the sensor make it ideal for challenging industrial settings.
What makes this proximity sensor stand out in terms of performance?
The advanced inductive sensor technology, durable construction, and high-temperature resistance set this sensor apart in terms of performance.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
