Turck Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 830-8595
- Mfr. Part No.:
- Bi2-EG08K-AP6X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€102.36
(exc. VAT)
€125.90
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.36 |
*price indicative
- RS Stock No.:
- 830-8595
- Mfr. Part No.:
- Bi2-EG08K-AP6X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 23.6mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 3 kHz | |
| Series | BI 2 | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 150 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 23.6mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 3 kHz | ||
Series BI 2 | ||
Reverse Polarity Protection Yes | ||
Switching Current 150 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
BI 2 Series
The BI 2 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
