Pepperl + Fuchs Barrel-Style Proximity Sensor, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3373
- Mfr. Part No.:
- NBB1.5-6.5S35-E2
- Manufacturer:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€93.81
(exc. VAT)
€115.39
(inc. VAT)
- RS Stock No.:
- 831-3373
- Mfr. Part No.:
- NBB1.5-6.5S35-E2
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Body Style | Barrel | |
| Output Type | PNP-NO | |
| Detection Range | 1.5 mm | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 35mm | |
| Width | 6.5mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 200 mA | |
| Housing Material | Stainless Steel | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Body Style Barrel | ||
Output Type PNP-NO | ||
Detection Range 1.5 mm | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Length 35mm | ||
Width 6.5mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 200 mA | ||
Housing Material Stainless Steel | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs

