Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, 5 → 30 V dc, IP67
- RS Stock No.:
- 831-3528
- Mfr. Part No.:
- NBB2-12GM40-Z0
- Manufacturer:
- Pepperl + Fuchs
1 In stock for delivery within 2 working days
Price Each
€99.74
(exc. VAT)
€122.68
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €99.74 |
5 + | €95.75 |
- RS Stock No.:
- 831-3528
- Mfr. Part No.:
- NBB2-12GM40-Z0
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Product Details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Sensor Technology | Inductive |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 5 → 30 V dc |
IP Rating | IP67 |
Length | 43mm |
Maximum DC Voltage | 60V |
Mounting Type | Flush |
Switching Current | 100 mA |
Housing Material | Brass Nickel Plated |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Shielding | Unshielded |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |