Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 4 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3723
- Mfr. Part No.:
- NBN4-F29-E0
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3723
- Mfr. Part No.:
- NBN4-F29-E0
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Block style
Flush or embeddable installation
LED indication
Flush or embeddable installation
LED indication
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | NPN |
Detection Range | 4 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 27mm |
Width | 10mm |
Depth | 6mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 100 mA |
Housing Material | PPS |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Maximum Switching Frequency | 1kHz |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |