Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 10 → 300 V dc, 20 → 250 V ac
- RS Stock No.:
- 831-9848
- Mfr. Part No.:
- BI15-CP40-FZ3X2
- Manufacturer:
- Turck
Subtotal (1 unit)*
€225.18
(exc. VAT)
€276.97
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 February 2026
- Plus 4 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.18 |
*price indicative
- RS Stock No.:
- 831-9848
- Mfr. Part No.:
- BI15-CP40-FZ3X2
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 300 V dc, 20 → 250 V ac | |
| Length | 114mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 20Hz | |
| Maximum AC Voltage | 250V | |
| Maximum Operating Temperature | +70°C | |
| Series | BI 15 | |
| Short Circuit Overload Protection | No | |
| Reverse Polarity Protection | No | |
| Depth | 40mm | |
| Switching Current | 300 mA, 400 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 300 V dc, 20 → 250 V ac | ||
Length 114mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 20Hz | ||
Maximum AC Voltage 250V | ||
Maximum Operating Temperature +70°C | ||
Series BI 15 | ||
Short Circuit Overload Protection No | ||
Reverse Polarity Protection No | ||
Depth 40mm | ||
Switching Current 300 mA, 400 mA | ||
Switching Frequency 20 Hz | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Shielded, ≤2% Repeat Accuracy, Height 40mm - BI15 Series - BI15-CP40-FZ3X2
Have a detective on your team by adding this proximity sensor from Turck to your industrial setup. Its inductive function means it produces an electromagnetic field that reacts to the presence of an object made from ferrous metals. You can rely on it to be on the case with items in its detection range of 15mm. A repeat accuracy rating of ≤2% of the full scale shows there's minimal risk of errors. Integrated LED indicators show the module's operating state, so monitoring the status of this piece of kit is child's play.
Features & Benefits
• Flush mounting to stay flat in the panel, preventing accidental contact
• Shielded structure for clear signal transmissions
• Tough PBT housing resists chemical corrosion
• Integrated short-circuit protection safeguards against damage from faulty currents
• Shielded structure for clear signal transmissions
• Tough PBT housing resists chemical corrosion
• Integrated short-circuit protection safeguards against damage from faulty currents
Applications
• Manufacturing industry
• Conveyor systems
• Robotics and automation
• Assembly lines
• Conveyor systems
• Robotics and automation
• Assembly lines
How durable is this sensor?
This sensor has an MTTF of 2283 years for reliable long-term performance.
Can I use this sensor in vibrating environments?
Yes, you can, thanks to its built-in resistance to mechanical shock and vibration.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 300 V dc, 20 → 250 V ac
- Turck Inductive Block Proximity Sensor 2-Wire NO, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 250 V ac
- Turck Inductive Block Proximity Sensor 2-Wire NO, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
