Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 10 → 55 V dc
- RS Stock No.:
- 837-5359
- Mfr. Part No.:
- Ni4-EG08-AG41X-H1341
- Manufacturer:
- Turck
Subtotal (1 unit)*
€132.06
(exc. VAT)
€162.43
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.06 |
*price indicative
- RS Stock No.:
- 837-5359
- Mfr. Part No.:
- Ni4-EG08-AG41X-H1341
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 57mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 55V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Series | NI 4 | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 57mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 55V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Series NI 4 | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CH
NI 4 Series
The NI 4 Series of inductive proximity sensors from Turck Banner.
Block style available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
