Turck Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 837-5737
- Mfr. Part No.:
- NI12U-S18-AP6X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€106.73
(exc. VAT)
€131.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.73 |
*price indicative
- RS Stock No.:
- 837-5737
- Mfr. Part No.:
- NI12U-S18-AP6X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 64mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 2 kHz | |
| Series | NI 12U | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 64mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material PBT, Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 2 kHz | ||
Series NI 12U | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
NI 12U Series
The NI 12U Series of inductive proximity sensors from Turck Banner that features Uprox.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
