Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 837-5835
- Mfr. Part No.:
- NI15-M30E-LIU-H1141
- Manufacturer:
- Turck
Subtotal (1 unit)*
€292.13
(exc. VAT)
€359.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.13 |
*price indicative
- RS Stock No.:
- 837-5835
- Mfr. Part No.:
- NI15-M30E-LIU-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V/0-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 73mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Switching Frequency | 80Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Series | NI 15 | |
| Switching Frequency | 80 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V/0-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 73mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Switching Frequency 80Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Series NI 15 | ||
Switching Frequency 80 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
NI 15 Series
The Professional Turck Banner NI 15 series of barrel style inductive proximity sensors.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Block Proximity Sensor 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
