Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 847-0542
- Mfr. Part No.:
- 136018 E57LAL30A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.96
(exc. VAT)
€193.06
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.96 |
*price indicative
- RS Stock No.:
- 847-0542
- Mfr. Part No.:
- 136018 E57LAL30A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 69.3mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Series | E57 | |
| Switching Frequency | 20 Hz | |
| Switching Current | 500 mA | |
| Maximum Switching Frequency | 20Hz | |
| Shielding | Shielded | |
| Maximum AC Voltage | 250V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac | ||
Length 69.3mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Series E57 | ||
Switching Frequency 20 Hz | ||
Switching Current 500 mA | ||
Maximum Switching Frequency 20Hz | ||
Shielding Shielded | ||
Maximum AC Voltage 250V | ||
Maximum Operating Temperature +70°C | ||
Eaton E57 Premium+ Series Sensors
The E57 premium+ range of sensors from Eaton have improved sensing performance, product durability and selection. The premium+ range has a rugged stainless body, shock-resistant front caps and impact absorbing potting compound ensuring the highest quality performance.
Compact, rugged design
Shock-resistant front caps
360 degree output status indicator
Shock-resistant front caps
360 degree output status indicator
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- RS PRO Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- RS PRO Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
