Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 0-10 V, 15 → 24 V dc
- RS Stock No.:
- 850-3087
- Mfr. Part No.:
- T30UUPAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€585.64
(exc. VAT)
€720.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.64 |
*price indicative
- RS Stock No.:
- 850-3087
- Mfr. Part No.:
- T30UUPAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 m | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 24 V dc | |
| Length | 66.5mm | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic Polyester | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 228kHz | |
| Series | U-GAGE T30 | |
| Switching Current | 90 mA | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 228 kHz | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1 m | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 24 V dc | ||
Length 66.5mm | ||
IP Rating IP67 | ||
Housing Material Thermoplastic Polyester | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 228kHz | ||
Series U-GAGE T30 | ||
Switching Current 90 mA | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 228 kHz | ||
- COO (Country of Origin):
- CN
U-Gage™ T30U Ultrasonic Sensors
The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.
Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead
Related links
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 12 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 15 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- Telemecanique Sensors Ultrasonic Block Proximity Sensor 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
